ACT 14.7456MHZ HC49/S 30 50 14.7456 MHz Hc-49/us

Standard range
Order Code:

90-0390

Brand: ACT MPN: 14.7456MHZ HC49/S 30 50
Qty Unit Price (Ex VAT)
1+ £0.308
25+ £0.263
100+ £0.199
500+ £0.164
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 14.746MHz
  • ESR 50R
  • Load capacitance 32pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / US
Frequency 14.74MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot