ACT V2000BAESJN-PF ACT1100 20 MHz 5V 50ppm through hole Crystal Oscilator

Standard range
Order Code:

90-0880

Brand: ACT MPN: V2000BAESJN-PF
Qty Unit Price (Ex VAT)
1+ £1.64
25+ £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 9 weeks

This compact crystal oscillator module from ACT offers excellent stability and a wide operating temperature.


  • Frequency 20MHz
  • Supply voltage 5V
  • Frequency stability 50ppm
  • Input current 40mA
  • DIL-14 format
  • Housed in hermetically sealed metal package
  • Outputs compatible with TTL/HCMOS loads
Frequency Range 20MHz
Frequency Stability 50ppm
Max. Input Current 15mA
Number of Pins 4
Operating Temperature Range 0 to +70°C
Package/Case Full size
Voltage 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot