ACT 8.0MHZ HC49/S 20 50 8.00 MHz Crystal +-20ppm
Image Representative of Range

ACT 8.0MHZ HC49/S 20 50 8.00 MHz Crystal +-20ppm

Standard range
Order Code:

90-1078

Brand: ACT MPN: 8.0MHZ HC49/S 20 50
Qty Unit Price (Ex VAT)
1+ £0.389
25+ £0.330
100+ £0.247
500+ £0.203
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 8MHz
  • ESR 70R
  • Load capacitance 30pF
  • Accuracy 20ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / S
Frequency 8MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot