Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ACT 10.0MHZ HC49/S 20 50 10.00 MHz Crystal +-20ppm

Standard range
Order Code:  

90-1080

 
Brand: ACT MPN: 10.0MHZ HC49/S 20 50
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £0.328
25+ £0.279
100+ £0.212

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
259 in stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 10MHz
  • ESR 60R
  • Load capacitance 30pF
  • Accuracy 20ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / S
Frequency 10MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot