ACT JO1966IOEDAFL 19.6608 MHz Hc49/us Crystal Lowprofile

Standard range
Order Code:

90-3060

Brand: ACT MPN: JO1966IOEDAFL
Qty Unit Price (Ex VAT)
1+ £0.253
25+ £0.217
100+ £0.164
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 9 weeks

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 19.661MHz
  • ESR 35R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / US
Frequency 19.66MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot