Elora 11931 11mm 1/2" Square Drive Deep Bi-hexagon Socket

Standard range
Order Code:

91-1763

Brand: Elora MPN: 11931 EAN-13: 5010559119318
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £13.17   £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 3 days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Overall length 80mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 Specifications


Type Deep bi-hexagon socket
Material Chrome Vanadium Steel
Size 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot