Draper Expert 62075 12W 230V Soldering Iron With Plug

Extended range
Order Code:

91-4087

Brand: Draper Expert MPN: 62075 EAN-13: 5010559620753
Qty Unit Price (Ex VAT)
1+ £33.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A 230V mains powered 12W soldering iron complete with tip and BS approved 3 pin plug and 1.5m (approx.) of cable.


  • Designed for continuous use in industrial environments
  • Display packed
  • Manufactured to BS EN 60335-2-45 Specifications
Type Soldering iron
Cable Length 1.5m
Tip Type Pointed
Voltage 230V
Wattage 12W
Working Temperature N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, May 25, 2017 Question by: Rapid Customer | Product code: 91-4087
Q. Are there spare tips for this soldering iron?
A. Hi Ruben, thank you for your question. The fine tip is 91-4088, the medium tip is 91-4089 and the large tip is 91-4090.


Thursday, November 5, 2015 Question by: Rapid Customer | Product code: 91-4087
Q. what tip comes as standard with this soldering iron?
A. Hi Ian, thank you for your question. This Soldering Iron is supplied with a fine tip.

Reviews


Be the first to submit a review

Trustpilot