Draper Expert 89470 30 Drawer Storage Cabinet

Standard range
Order Code:

91-4259

Brand: Draper Expert MPN: 89470 EAN-13: 5010559894703
Qty Unit Price (Ex VAT)
1+ £32.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 29/12/2024

Expert Quality, steel framed cabinet ideal for use in the home or workshop with 30 tough polypropylene drawers. Slotted holes are drilled in the cabinet to facilitate wall mounting. Overall size 307 x 146 x 375mm. Shrink wrapped.


  • 25 drawers size: 52 x 138 x 35mm
  • 3 drawers size: 87 x 136 x 58mm
  • 2 drawers size: 135 x 136 x 58mm
Type Cabinet
Colour Blue
Height 136 / 138mm
Length 35 / 58mm
Material Polypropylene and steel
Width 52 / 87 / 135mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 26, 2015 Question by: Rapid Customer | Product code: 91-4259
Q. Are these cabinets stack-able?
A. Hi Mr Stirk, thank you for your question. This Draper Expert 30 Drawer Storage Cabinet can be stacked but they are not fastened together in any way.

Reviews


Be the first to submit a review

Trustpilot