Draper Expert 19348 10 x 300mm 24tpi Bi-metal Hacksaw Blades

Standard range
Order Code:

91-4465

Brand: Draper Expert MPN: 19348 EAN-13: 5010559193486
  • Quickly find another product in this range by Teeth Per Inch:

    18 24 32
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

Expert Quality saw edge, manufactured from high speed steel strip, electron beam welded to high quality carbon steel backing.


  • 24tpi
  • Length: 300mm
  • Display packed ten blades per card
  • Conforms to BS 1919
Type Blades
Blade Length 300mm
Blade Material BiM
Lifetime Warranty No
Number of Pieces 10
Teeth Per Inch 24

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot