Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Independently certified by the VDE institute of Germany and GS approved, the C.K heavy duty soldering irons are fully suited for professional use. The tips are long life design and suitable for use with lead free solder. 240v - 40W with 3 pin plug
Type | Soldering iron |
---|---|
Cable Length | 1.5m |
Tip Type | Straight |
Voltage | 240V |
Wattage | 40W |
Working Temperature | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In