CK Tools T2944-22 Fast4 SDS Wood Drill Bit 22mm
Image Representative of Range

CK Tools T2944-22 Fast4 SDS Wood Drill Bit 22mm

Standard range
Order Code:

93-0648

Brand: CK Tools MPN: T2944-22 EAN-13: 5013969703849
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 02/02/2025

4 blades offering faster waste removal and 100% more cutting blade than a flat or auger bit. Cutting edges ground with spur blades for clean hole profile and breakout. Screw point allows accurate positioning and pulls the bit through with less effort. Class leading cutting speeds. SDS Plus drive shaft.


Largest Diameter 22mm
No. of Bits 1
Smallest Diameter 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot