CK Tools T3757ESD 2 ESD Precision Wire Stripper - Adjustable 0.25 - 0.80mm

Extended range
Order Code:

93-1246

Brand: CK Tools MPN: T3757ESD 2 EAN-13: 5013969020434
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 03/04/2025


These adjustable precision wire strippers from C.K are fully ESD compliant and therefore suitable for safe use with sensitive electronic components.


  • Damage free wire preparation every time
  • Blades accurately ground and fully hardened for long life
  • 50mm scale with 1mm graduations and length stop
  • Adjustable to strip 6 wire diameters
  • Compact design so convenient to carry
  • Suitable for solid and standard wire with PVC, PTFE or similar insulation
  • Manufacturer's part T3757ESD 2

Stripping capacities: 0.25, 0.3, 0.4, 0.5, 0.6 and 0.8mm (30, 28, 26, 24, 22 and 20AWG).

Type Compact stripper
Capacity 0.25 to 0.8mm
Material Teflon coated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot