Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
CK Tools T4722ESD 13 Triton ESD Screwdriver PH1x300mm
Image Representative of Range

CK Tools T4722ESD 13 Triton ESD Screwdriver PH1x300mm

Order Code:  

93-2088

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T4722ESD 13 Copy to clipboard EAN-13: 5013969983715
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 30/09/2024

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Blade Length 300mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 390mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot