CK Tools T4723ESD 0 Triton ESD Screwdriver PZ0x60mm

Standard range
Order Code:

93-2098

Brand: CK Tools MPN: T4723ESD 0 EAN-13: 5013969005592
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Blade Length 60mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot