Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T4812 0 HD Classic Screwdriver PH0x65mm

Standard range
Order Code:  

93-2154

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T4812 0 Copy to clipboard EAN-13: 5013969587708
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 08/11/2024

Shatterproof and wipe clean cellulose acetate handle. Hardened and tempered high alloy steel blade for the ultimate in wear resistance and performance. Chrome plated shaft with black non peel tip for corrosion resistance. Precision machined tip for the ultimate screw fit and high torque output.


Blade Length 65mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 135mm
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot