Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K12530A1 Premium Brass Padlock - 30mm - KA25301

Order Code:  

93-3035

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K12530A1 Copy to clipboard EAN-13: 5013969900408
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 30/09/2024

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 4 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Body Material Brass
Mechanism Double bolted locking
Shackle 4.8mm
Type General purpose
Width 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot