CK Tools 424050 Hole Saw ProCobalt 127 mm

Standard range
Order Code:

93-3210

Brand: CK Tools MPN: 424050 EAN-13: 5051074240507
  • Quickly find another product in this range by Diameter:

    68mm 127mm 152mm
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

This 127mm hole saw from CK Tools has been designed to produce the smoother cut, making it ideal for both the professional and DIY enthusiast. Equipped with vari-pitch teeth for fast clean cutting, plus quality high speed steel bi-metal for both performance and a long life.

This versatile tool can be used with a host of different materials and is perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood, plastics etc.


  • Produces a clean cut
  • Versatile for various surfaces
  • Diameter: 127mm
  • Manufacturer's part 424050
Arbor Included No
Diameter 127mm
Material Cobalt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot