CK Tools T3120 0621 SDS-Plus Concrete Drill Bit 6x140x210mm
Image Representative of Range

CK Tools T3120 0621 SDS-Plus Concrete Drill Bit 6x140x210mm

Standard range
Order Code:

93-3318

Brand: CK Tools MPN: T3120 0621 EAN-13: 5013969644579
Qty Unit Price (Ex VAT)
1+ £2.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

These 6 x 140mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 6mm
  • Drilling length 140mm
  • Bit length 210mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 0621
Largest Diameter 6mm
No. of Bits 1
Smallest Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot