CK Tools T3120 16100 SDS-Plus Concrete Drill Bit 16x950x1000mm
Image Representative of Range

CK Tools T3120 16100 SDS-Plus Concrete Drill Bit 16x950x1000mm

Standard range
Order Code:

93-3336

Brand: CK Tools MPN: T3120 16100 EAN-13: 5013969644753
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

These 16 x 950mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 16mm
  • Drilling length 950mm
  • Bit length 1000mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 16100
Largest Diameter 16mm
No. of Bits 1
Smallest Diameter 16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot