CK Tools T3120 1830 SDS-Plus Concrete Drill Bit 18x250x310mm
Image Representative of Range

CK Tools T3120 1830 SDS-Plus Concrete Drill Bit 18x250x310mm

Extended range
Order Code:

93-3339

Brand: CK Tools MPN: T3120 1830 EAN-13: 5013969644784
Qty Unit Price (Ex VAT)
1+ £12.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

These 18 x 250mm SDS-Plus concrete drill bits from C.K are made from forged steel with a tungsten carbide tip for extra durability. These bits have an optimised design for fast and accurate drilling in concrete, stone and brick.


  • Diameter 18mm
  • Drilling length 250mm
  • Bit length 310mm
  • Vacuum brazed tips
  • Ground flutes designed for optimum debris removal
  • Manufacturer's part T3120 1830
Largest Diameter 18mm
No. of Bits 1
Smallest Diameter 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot