Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T4560 PZ1 Blue Steel Impact Screwdriver Bit 25mm

Order Code:  

93-3375

  Copy to clipboard
Brand: CK Tools  Copy to clipboard MPN: T4560 PZ1 Copy to clipboard EAN-13: 5013969245684
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.938

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 at factory, lead time 3 days
10 in Stock, despatched same dayAdditional quantity lead time 3 days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PZ1
  • Length 25mm
  • Supplied loose
  • Manufacturer's part T4560 PZ1
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 1
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot