CK Tools T2368D Pecision Tweezer ESD 140mm - SS.SA

Standard range
Order Code:

93-3477

Brand: CK Tools MPN: T2368D EAN-13: 5013969111057
Qty Unit Price (Ex VAT)
1+ £23.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These precision tweezers from C.K can be used for the safe handling of small components where the prevention of damage from electostatic charge is essential.


  • Made from low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • Slim, long, superfine tips
  • Provides extended reach and access in confined areas
  • Manufacturer's part T2368D
Length 140mm
Tweezer Body Material Stainless steel
Tweezer Tip Material Stainless steel
Tweezer Type Slim

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot