CK Tools T3757ESD 1 ESD Precision Wire Stripper - Adjustable 0.12 - 0.40mm

Extended range
Order Code:

93-3485

Brand: CK Tools MPN: T3757ESD 1 EAN-13: 5013969020441
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 7 weeks


These adjustable precision wire strippers from C.K are fully ESD compliant and therefore suitable for safe use with sensitive electronic components.


  • Damage free wire preparation every time
  • Blades accurately ground and fully hardened for long life
  • 50mm scale with 1mm graduations and length stop
  • Adjustable to strip 6 wire diameters
  • Compact design so convenient to carry
  • Suitable for solid and standard wire with PVC, PTFE or similar insulation
  • Manufacturer's part T3757ESD 1

Stripping capacities: 0.12, 0.16, 0.2, 0.25, 0.3 and 0.4mm (36, 34, 32, 30, 28 and 16 AWG).
Type Adjustable
Capacity 0.12 to 0.4mm
Material Solid and stranded cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot