Ducati 4.16.10.08.64 5uf Plastic Case Motor Run Capacitor

Standard range
Order Code:

10-2938

Brand: Ducati MPN: 4.16.10.08.64
Qty Unit Price (Ex VAT)
1+ £3.15
10+ £3.07
50+ £2.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
284 in stock, despatched same dayAdditional quantity lead time 4 months

A 5µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø28 x 55mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 5µF
Dimensions 28 x 55mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


motor run capacitor

Reviewed by: patrick woods - Saturday, July 12, 2014
although designed as motor run capacitors, this product range is widely used in electric fence energisers to store the charge pulse. The main limitation here is the working voltage.


Trustpilot