Ducati 4.16.10.15.64 10uf Plastic Case Motor Run Capacitor

Standard range
Order Code:

10-2942

Brand: Ducati MPN: 4.16.10.15.64
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched same dayAdditional quantity lead time 5 months

A 10µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø36 x 58mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 10µF
Dimensions 36 x 58mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot