Ducati 4.16.10.51.64 100uf Plastic Case Motor Run Capacitor

Ducati 4.16.10.51.64 100uf Plastic Case Motor Run Capacitor

Order Code:

10-2993

Brand: Ducati MPN: 4.16.10.51.64

Discontinued


A 100µF metallised polypropylene film capacitor in a plastic case. Designed for motor start and motor run applications.


  • Size Ø60 x 120mm
  • Tolerance 5%
  • Fitted with an M8 x 10mm stud for mounting
  • Terminated by double 6.3mm FASTON push-in connector
  • Non-inductive winding means low losses
  • Self-healing properties avoids short circuits
  • Small size and weight
  • No leakage risk
  • Case and cover made from self-extinguishing material
  • Capacitive element is sealed with resin
  • Safety protection class P0
  • UL 94V-0 recognised

This product is supplied without any fixing hardware.
Type Plug in
Capacitance 100µF
Dimensions 60 x 120mm
Material Polypropylene
Operating Temperature -25 to +85°C
Tolerance 5%
Voltage 450V

Reviews


Be the first to submit a review

Trustpilot