Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TS13C01V100MCT000R 10uF 20% 35V 85°c SMD Alum Elec Capacitor Reel 1k

Suntan TS13C01V100MCT000R 10uF 20% 35V 85°c SMD Alum Elec Capacitor Reel 1k

Order Code:  

11-3586

 
Brand: Suntan MPN: TS13C01V100MCT000R PCB Symbol, Footprint or 3D Model

Discontinued


A 35V 10µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø5 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied on reels of 1000
Capacitance 10µF
Dimensions Ø5 x 5.4mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot