Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Suntan TS13C01C220MCT000R 22uF 20% 16V 85°c SMD Aluminium Electrolytic Cut Tape

Standard range
Order Code:  

11-3591

 
Brand: Suntan MPN: TS13C01C220MCT000RCT
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.100
50+ £0.092
100+ £0.075

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,467 in stock, despatched same day

A 16V 22µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø5 x 5.4mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Capacitance 22µF
Dimensions Ø5 x 5.4mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot