Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 100µF 50V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.
Capacitance | 100µF |
---|---|
Dimensions | 8 x 10.5mm |
Material | Aluminium |
Operating Temperature | -40 to +105°C |
Tolerance | 20% |
Type | SMD |
Voltage | 50V |
To use this facility please Sign In.
Sign In