JB Capacitors JCK1C470M050054 47uF 20% 16V 105°c SMD Alum Elec C/T

JB Capacitors JCK1C470M050054 47uF 20% 16V 105°c SMD Alum Elec C/T

Order Code:

11-4088

Brand: JB Capacitors MPN: JCK1C470M050054

Discontinued


A 47µF 16V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 5 x 5.4mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Capacitance 47µF
Dimensions 5 x 5.4mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Type SMD
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot