Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Suntan TS13C01E221MKT000R 220uF 20% 25V 85'C SMD Aluminium Electrolytic Cut Tape

Suntan TS13C01E221MKT000R 220uF 20% 25V 85'C SMD Aluminium Electrolytic Cut Tape

Order Code:  

11-4327

 
Brand: Suntan MPN: TS13C01E221MKT000R PCB Symbol, Footprint or 3D Model

Discontinued


A 25V 220µF capacitor from the TS13 standard range of chip-type aluminium electrolytic capacitors. Designed for surface mounting in high density applications.


  • Dimensions ø8 x 10.5mm
  • Tolerance 20%
  • Suitable for reflow soldering
  • Operating temperature -40°C to +85°C
  • Supplied in small quantities on cut tape
Capacitance 220µF
Dimensions Ø8 x 10.5mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Type SMD
Voltage 25V

Reviews


Be the first to submit a review

Trustpilot