Cathedral Products EA15 Security Digital Safe Electronic Locking 5 litres

Order Code:

06-0451

Brand: Cathedral Products MPN: EA15
  • Country of Origin: China

Discontinued


A wall-safe with a digital lock, time-delay function and emergency key override. The safe is constructed from thick, powder-coated steel and has a very strong mechanism.


  • Manufacturer's rating for cash or jewellery
  • Interior dimensions: 225 x 125 x 165mm (W x D x H)
  • Interior carpet
  • Fix to surface - pre-drilled with bolts supplied
  • Batteries and spare key included
  • Weight 4kg
  • Manufacturer's 2 year warranty
Type Electronic combination safe
Depth 125mm
Height 165mm
Material Steel
Width 225mm

Reviews


Be the first to submit a review

Trustpilot