Cathedral Products FBBKA22 Foamboard Black 5mm A2 (420 x 594mm) 2pk

Standard range
Order Code:

52-4663

Brand: Cathedral Products MPN: FBBKA22 EAN-13: 5037062010772
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products FBBKA22 Foamboard Black 5mm A2 (420 x 594mm) 2pk - is the perfect way to create professional looking displays and presentations. The smooth black surface is easy to write on and accepts felt-tip pens, ink, gouache, pencils, pastels and pins. The rigid, lightweight foam core is easy to cut and shape with a craft knife and resists denting. Perfect for point-of-sale, presentations, model-making, mounting and crafting.


  • Smooth coated black paper laminating a rigid, lightweight, black foam core on both sides
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core - resists denting
  • Archive-friendly material - resists yellowing
  • Ideal for point-of-sale, presentations, model-making, mounting and crafting
  • Each Sheet Measures: 42 x 59.4 cm
Type Foam board
Colour Black
Pack Quantity 2
Size A2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot