Cathedral Products FSE320 Security Digital Safe Electronic Locking 15 litres

Order Code:

06-0457

Brand: Cathedral Products MPN: FSE320
  • Country of Origin:

Discontinued


This Electronic Digital Safe conforms to the UL test standard for 1 hour fire resistance. It has a digital lock with time delay function and emergency key override. The manufacturer rates the safe as suitable for protecting up to £1000 cash or £10,000 jewellery.


  • UL test standard ensures that the inner temperature is less than 118°C while the safe is exposed to 1030°C flame for 1 hour
  • Attractive moulded design giving both security and fire protection
  • High security lock incorporating 4 live locking bolts
  • Exterior dimensions: 450 x 380 x 305mm (W x D x H)
  • Interior dimensions: 340 x 230 x 190mm (W x D x H)
  • Approx. weight 36kg
  • Batteries and emergency key included
Type Electronic combination safe
Depth 380mm
Height 305mm
Material Steel
Width 450mm

Reviews


Be the first to submit a review

Trustpilot