Cathedral Products LM300BK Laminator A3 Black

Standard range
Order Code:

52-4698

Brand: Cathedral Products MPN: LM300BK EAN-13: 5037062015159
Qty Unit Price (Ex VAT)
1+ £37.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products LM300BK Laminator A3 Black - The Cathedral Products A3 laminator is a must-have for anyone who needs to protect or preserve important documents. It can accommodate paper sizes up to A3, and pouches up to 250 micron (2 x 125). Plus, with a fast warm-up time of less than 3 minutes, it's ready to use when you need it. And it laminates A4 documents in approximately 80 seconds. Plus, it has a jam release function in case of any mishaps.
  • Accommodates paper sizes upto A3
  • For use with pouches upto 250 micron (2 x 125)
  • Fast warm up time - ready to use in less than 3 minutes
  • Laminates A4 in approximately 80 seconds
  • Jam release function
  • Laminating pouch available please see 52-4696
Type Laminator
Max Thickness 250µm
Quantity 1
Size A3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot