Cathedral Products LPA3160100 Laminating Pouch A3 150 Micron - 100pk

Standard range
Order Code:

52-4696

Brand: Cathedral Products MPN: LPA3160100 EAN-13: 5037062015128
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products LPA3160100 Laminating Pouch A3 150 Micron - 100pk - Laminating important documents has never been easier with these A3 150 micron laminating pouches. Simply place document inside the pouch and run it through the laminator for a quick and easy way to protect documents. The crystal clear gloss finish gives documents a professional look and feel, while the 150 micron thickness provides durability and long-lasting protection. These pouches are great for business, education, sales material, projects, and important documents.


  • A3 sized laminating pouches
  • Crystal clear gloss finish
  • Great for business, education, sales material, projects, and important documents
  • 150 micron pouches (2 x 75 micron)
Type Laminating pouches
Quantity 100
Size A3
Thickness 150µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot