Cathedral Products WALWB45ACC Magnetic Wipe Board 45 x 60 With Accessories

Standard range
Order Code:

52-4675

Brand: Cathedral Products MPN: WALWB45ACC EAN-13: 5037062006744
Qty Unit Price (Ex VAT)
1+ £24.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products WALWB45ACC Magnetic Wipe Board 45 x 60 With Accessories is a great way to keep thoughts and ideas organized.
The sturdy and lightweight aluminium frame is perfect for writing and drawing, while the high quality magnetic drywipe surface ensures a smooth writing experience.

This dry erase board is supplied with an accessory pack, containing 4 pens, 6 magnets and an eraser. The removable pen tray makes it easy to keep pens and magnets close at hand, while the wall fixing kit ensures a secure and stable mounting.


  • Sturdy and lightweight aluminium frame
  • High quality magnetic drywipe surface
  • Removable pen tray
  • Suitable for use with drywipe pens & magnets
  • Supplied with wall fixing kit, accessory pack (including 4 assorted colour pens, 6 magnets and eraser) and instructions
  • Measures: 45 x 60 cm
Type Magnetic
Frame Aluminium
Height 45mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot