Christmas Opening Hours and Delivery Dates here

CC20ME Steel Tape 20m/66ft (Width 10mm)

Hultafors Brand: Hultafors

The Hultafors CC Steel Long Tape has a unique one-hand grip which allows for optimal handling. Features both metric and imperial, or metric only measurements, on a white steel blade that has been graduated using highly accurate ink jet printing and is protected by a matt polyester lacquer that also helps to reduce glare. It is resistant to corrosion and can withstand contact with moisture and the majority of solvents.

The tapes have a solid high-impact case made from ABS plastic with a unique loop, a mouthpiece with anti-wear and a hole hanger for working at heights. Made in Britain.

The Hultafors CC20ME Steel Long Tape has both metric and imperial measurements.

Blade Length: 20m/66ft
Blade Width: 10mm
Accuracy: EC Class I

Description Image Product Buy Pricing (Ex VAT) Measuring Length Blade Width Blade Material Measure Class Metric or Imperial Type
Hultafors 390213 CC20ME Steel Tape 20m/66ft (Width 10mm)
Hultafors 390213 CC20ME Steel Tape 20m/66ft (Width 10mm)
Standard range
Order code: 96-2087
MPN: 390213

5 in stock, despatched in 2 working days
1+ £46.00
Price per unit Ex VAT
20m Tape measure
Hultafors 390413 CX30ME Steel Long Tape 30m/100ft (Width 13mm)
Hultafors 390413 CX30ME Steel Long Tape 30m/100ft (Width 13mm)
Standard range
Order code: 96-2088
MPN: 390413

5 in stock, despatched same dayBack-order availability date - 04/01/2026
1+ £59.40
Price per unit Ex VAT
30m 13mm Steel Class 1 Both Tape measure


Trustpilot