Site: Industry
Currency: GBP    
CDIL BC107 NPN General Purpose Transistor

CDIL BC107 NPN General Purpose Transistor

CDIL
Standard range
Order Code:

81-0010

Brand: CDIL MPN: BC107
Qty Unit Price (Ex VAT)
5+ £0.556
25+ £0.414
100+ £0.360
500+ £0.327
Price per unit Ex VAT
Order in multiples of 5
2,480 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal general purpose transistor with silicon planar epitaxial construction, suitable for low noise general purpose audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 200mA
  • Power 0.75W
  • Transition frequency 150MHz
  • TO-18 case
  • Weight 0.35g
Type BC107
Case TO-18
Collector Current Cont. 0.2A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 450
Operating Temperature -65 to +200°C
Power Dissipation 0.3W
Transition Frequency 150MHz

Order Code: 81-0256

MPN: 2N2222A

CDIL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.581 £0.392 £0.326 £0.324
3,535 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 81-0012

MPN: BC107B

CDIL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 60+ 100+
£0.383 £0.348 £0.258
1,559 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C