CDIL BC107B TO18 45V NPN GP Transistor

Standard range
Order Code:

81-0012

Brand: CDIL MPN: BC107B
Qty Unit Price (Ex VAT)
20+ £0.383
60+ £0.348
100+ £0.258
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,759 in stock, despatched same dayAdditional quantity lead time 14 days

Small signal transistor with silicon planar epitaxial construction, suitable for low noise general purpose audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 200mA
  • Power 0.75W
  • Transition frequency 150MHz
  • TO-18 case
  • Weight 0.35g
Type BC107B
Case TO-18
Collector Current Cont. 0.2A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 450
Operating Temperature -65 to +200°C
Power Dissipation 0.3W
Transition Frequency 150MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot