Site: Industry
Currency: GBP    
CDIL BC108 NPN GP Transistor

CDIL BC108 NPN GP Transistor

CDIL
Standard range
Order Code:

81-0014

Brand: CDIL MPN: BC108
Qty Unit Price (Ex VAT)
5+ £0.438
25+ £0.357
100+ £0.237
500+ £0.211
Price per unit Ex VAT
Order in multiples of 5
1,005 in stock, despatched same dayAdditional 5,000 due on 01/04/2025

Small signal transistor with silicon planar construction, suitable for low noise general purpose audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 25V
  • Collector base breakdown voltage 30V
  • Collector current 200mA
  • Power 0.75W
  • Transition frequency 150MHz
  • TO-18 case
  • Weight 0.35g
Type BC108
Case TO-18
Collector Current Cont. 0.2A
Collector-Emitter Voltage 25V
DC Current Gain (max.) 800
Operating Temperature -65 to +200°C
Power Dissipation 0.3W
Transition Frequency 150MHz

Order Code: 81-0018

MPN: BC108C

CDIL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.412 £0.249 £0.216 £0.192
956 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, March 31, 2016 | Question by: Rapid Customer | Product code: 81-0014
Q. Hi the BC108 comes in a TO18 metal can, is it also available in a plastic TO92 type case?
A. Hi Nigel, thank you for your question. We only list the BC108 in the TO-18 package.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C