Celestron 44207-CGL CL-S20 Stereo Microscope Kit

Order Code:

52-9643

Brand: Celestron MPN: 44207-CGL EAN-13: 0050234442701
  • Country of Origin: China

Discontinued


This stereo microscope kit from Celestron is a quality instrument suitable for hobbyists and students. It is light and easy to carry, making it convenient for field use, while ideal for schools and colleges. With its 20x power, the S20 is well suited for viewing details on 3D objects such as leaves, insects and many other objects. The upper LED illuminator provides detailed viewing, while the removable stage plate offers an option for bottom lighting (user supplied).


  • Great introductory stereo microscope with 20x power
  • Easy to use out of the box with two included insect specimens
  • 10x eyepieces with 2x objective lenses
  • Metal head with coarse focusing knob
  • Upper LED illumination for detailed viewing
  • Two AA batteries (supplied)
  • Manufacturer's part 44207-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Head Type Stereo microscope kit
Illumination Source LED
Illumination Type LED
Max. Magnification 20x
Voltage N/A

Reviews


Be the first to submit a review

Trustpilot