Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01122018 C.A 6418 Earth meter measures A & Ω OLED display

Order Code:

02-2915

Brand: Chauvin Arnoux MPN: P01122018
Qty Unit Price (Ex VAT)
1+ £1468.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux C.A 6418 earth ground meter, identified by code 03663653005739, offers precise measurement of earth resistance and leakage current. This robust tool is ideal for electrical safety assessments in industrial and commercial settings. Typical applications include verifying electrical installations and ensuring compliance with safety standards.
Type Earth ground meter
Calibrated Manufacturer's standards (no certificate)
IP Rating IP40
Data storage 300
Dimensions (L x W x H) 56 x 300 x 106 mm
Display Digital
Height 106mm
Length 56mm
Measuring Type Clamp
Misc Attribute C.A 6418
Reading range - resistance 0.01 Ω - 1200Ω
Width 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot