Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01126506 C.A 6470N Earth Ground meter high accuracy USB

Order Code:

02-2918

Brand: Chauvin Arnoux MPN: P01126506
Qty Unit Price (Ex VAT)
1+ £1591.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux C.A 6470N Earth Ground Meter is manufactured by Chauvin Arnoux and is known for its precision and reliability in earth resistance and resistivity measurements. It features advanced testing capabilities, including three and four-pole earth measurement methods, and provides results that ensure safety and compliance. This instrument is typically used in electrical installations and maintenance, performing tests in environments such as industrial facilities and infrastructure projects.
Type Earth ground meter
Calibrated Manufacturer's standards (no certificate)
IP Rating IP53
Data storage 512
Dimensions (L x W x H) 128 x 272 x 250 mm
Height 250mm
Interfaces USB
Length 128mm
Measuring Type Ground spike
Misc Attribute C.A 6470N
Reading category CAT IV
Reading range - resistance 0.12 Ω to 70 kΩ
Reading range - voltage 0 - 65V
Weight, information incl. rechargeable battery
Width 272mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot