Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01143221 C.A 6255 micro ohmmeter 0.1 μΩ resolution

Order Code:

02-2927

Brand: Chauvin Arnoux MPN: P01143221
Qty Unit Price (Ex VAT)
1+ £4137.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux C.A 6255 Micro-Ohmmeter is a precision instrument for resistance testing and electrical isolation tests. It features robust design suitable for low-resistance measurements, ensuring accuracy and reliability. Commonly used in electrical and industrial settings, it aids in the assessment of circuit continuity and conductor integrity.
Type Ohmmeter
Calibrated Manufacturer's standards (no certificate)
IP Rating IP53
Dimensions (L x W x H) 180 x 270 x 250 mm
Display Type Digital (LCD)
Height 250mm
Interfaces RS232
Length 180mm
Power supply (details) Integrated rechargeable battery/ Mains voltage: 230V AC
Reading category CAT III
Reading range - resistance 1 µΩ - 400Ω
Reading Type Resistance
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot