Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01146013 C.A 6133 electrical Tester meets VDE 0100 standards

Order Code:

02-2932

Brand: Chauvin Arnoux MPN: P01146013
Qty Unit Price (Ex VAT)
1+ £740.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux C.A 6133 is a VDE tester designed to ensure compliance with electrical safety standards. It features user-friendly interface and precise measurement capabilities, making it ideal for verifying installations according to VDE 0100. This electrical tester is commonly used in both residential and commercial settings to assess wiring integrity and safety compliance.
Type Electrical tester
Test Standards DIN VDE 0100
Calibrated Manufacturer's standards (no certificate)
IP Rating IP54
Dimensions (L x W x H) 70 x 223 x 126 mm
Display Type Digital (LCD)
Height 126mm
Interfaces Bluetooth®
Length 70mm
Memory Yes
Misc Attribute C.A 6133
VDE standard 0100
Voltage Supply Rechargeable
Width 223mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot