ChemBank™ Site Box 1275 x 665 x 660mm

<p>The Armorgard ChemBank&trade; Site Box fully complies with all regulations for the safe storage of chemicals. They fully comply with all regulations, built to 30 minute fire resistance. Features both high and low level ventilation to prevent the build-up of fumes. All boxes are fitted with flame arrester gauze.</p> <p>Popular for external fixed applications where security is also an issue. With a fully welded and tested sump base to prevent leakage. Fitted with ultra-robust 5-lever deadlocks with anti-drill plates on both sides and anti-cut rollers in deadbolt. Supplied with robust chubb style keys. Finished in bright yellow with relevant hazard warning signs fitted as standard.</p><p>This Armorgard ChemBank&trade; Site Box has the following specification:</p> <p>External Dimensions: 1275 x 665 x 660mm<br />Internal Dimensions: 1185 x 600 x 575mm<br />Weight: 86kg</p>

Trustpilot