ZF AN920031 Thin Angle Position Sensor Range 0-180° Wired Dual Output

Order Code:

59-5581

Brand: ZF MPN: AN920031

Discontinued


This 180°angular position sensor is a non-contact, intrinsically linear angle device that has two independent (fully redundant) outputs for high reliabilty. The sensor uses the Hall Effect in conjunction with an actuating magnet and provide a linear change in output voltage correspondent to the angular rotation of the input shaft.


  • Terminated by 305mm leads
  • High tolerance for misalignment
  • Non-contact angular position sensing
  • Analog resolution
  • Sealed design
  • EMI/ESD Protection
  • Wide temperature range
Type Angular position sensor
Output Type Dual output
Operating Temperature Max. +125°C
Operating Temperature Min. -40°C
Output Current 8mA
Sensing Range 180°
Supply Voltage 5V

Trustpilot