Cherry D419-V3LD Microswitch SPDT 0.1A Light Force, Medium Lever, Q.C. Dog-leg

Order Code:

50-5267

Brand: Cherry MPN: D419-V3LD

Discontinued


Cherry is a global leader in the design, development and manufacture of snap action micro switches.

These sealed snap action Cherry switches are manufactured to the highest standards for quality, reliability and durability. These are enclosed switches with protection IP67 and large switching loads.

Typical applications for the DC Series include: Outboard motors and refrigerated vending machines.


  • Cherry D419-V3LD Micro Switch
  • Voltage rating 250 VAC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact

View our complete range of Cherry switches.

Reviews


Be the first to submit a review

Trustpilot