Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cherry GS100102 Hall Effect Gearspeed sensor M12-1 Thread with Cable

Order Code:  

63-4656

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: GS100102 Copy to clipboard
 Report an error

Discontinued

This sensor is a circuit-protected, Hall Effect geartooth speed sensor with adjustable stainless steel housing. The sensor senses motion of ferrous geartooth targets and has a near zero speed sensing capability. The 10-bit dynamic threshold detection gives an automatically adjusting magnetic range, self-compensation to target geometry and immunity to target run-out. Suitable applications include CNC machine tools, transmission speed, industrial feedback control.
  • Termination via 22AWG x 1m cable
  • Immune to rotational alignment
  • Compatible with unregulated power supply
  • Reverse battery protected to -24V DC
  • Ø12mm x 65.5mm long
Housing Adjustable stainless steel
Operating Temperature -40 to +125°C
Supply Current 6mA
Supply Voltage 5 to 24V
Termination 22AWG x 1m cable
Type Geartooth speed sensor

Reviews


Be the first to submit a review